Raaco Compact 47 2 drawers Plastic Tool Box, 292 x 540 x 296mm

RS Stock No.:
0231175
Mfr. Prt No.:
136600
Brand:
Raaco
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
RS stock number 0231175
Product description Raaco Compact 47 2 drawers Plastic Tool Box, 292 x 540 x 296mm
Manufacturer / Brand Raaco
Manufacturer part number 136600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Raaco

Compact 47 with Drawers & Tote Tray

Note

Tool boxes supplied without tools.

Additional carrying handles at both ends
Small parts storage drawers
4 hinges for extra strength
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 4.2kg


Specifications

Attribute Value
Brand Raaco
Material Plastic
Box Type Tool Box
Length 540 mm
Width 230 mm
Height 540 mm
Dimensions 292 x 540 x 296 mm
Lock Type Unique
Number of Drawers 2
Tray Type Removable Tote
Colour Grey
Weight 4.2 kg
Range Compact 47
Checking stock...
IDR
2,268,665.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,268,665.81
*price per unit indicative
"Raaco Compact 47 2 drawers Plastic Tool Box, 292 x 540 x 296mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda