Böllhoff Plier Type Riveter

RS Stock No.:
0212622
Mfr. Prt No.:
23511900000
Brand:
Böllhoff

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0212622
Product description Böllhoff Plier Type Riveter
Manufacturer / Brand Böllhoff
Manufacturer part number 23511900000
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
RS stock number 0212622
Product description Böllhoff Plier Type Riveter
Manufacturer / Brand Böllhoff
Manufacturer part number 23511900000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Rivkle Rivet Tool and Rivets

Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.

Examples of application:

To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors


Specifications

Attribute Value
Brand Böllhoff
Riveting Tool Type Plier Type
Rivet Size Maximum 6.0 mm
Rivet Size Minimum 3.0 mm
Checking stock...
IDR
2,921,081.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,921,081.61
*price per unit indicative
"Böllhoff Plier Type Riveter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda