Pegler Yorkshire, Part One, Float Valve, 3/4in

RS Stock No.:
0197867
Mfr. Prt No.:
514078
Brand:
Pegler Yorkshire
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
RS stock number 0197867
Product description Pegler Yorkshire, Part One, Float Valve, 3/4in
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 514078

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Pegler Yorkshire
Type Portsmouth
Compatible Float 1 5-1/2 in Copper
Compatible Float 2 5 in Plastic
Connection Size 3/4 in
Lever Thread Size 5/16 in
Maximum Working Pressure 14 bar
Compatible Float Diameter 1 5-1/2 in
Compatible Float Diameter 2 5 in
Float Material 1 Copper
Float Material 2 Plastic
Checking stock...
IDR
949,359.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1949,359.39
*price per unit indicative
"Pegler Yorkshire, Part One, Float Valve, 3/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda