ams OSRAM, SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package

RS Stock No.:
0195697
Mfr. Prt No.:
SFH 203 FA
Brand:
OSRAM Opto Semiconductors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0195697
Product description ams OSRAM, SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number SFH 203 FA
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
RS stock number 0195697
Product description ams OSRAM, SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number SFH 203 FA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, OSRAM Opto Semiconductors

PIN Photodiode - T-1 3/4 (5mm) Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.


Specifications

Attribute Value
Brand OSRAM Opto Semiconductors
Spectrums Detected Infrared
Wavelength of Peak Sensitivity 900 nm
Package Type T-1 3/4
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 800 nm
Maximum Wavelength Detected 1100 nm
Length 5.9 mm
Width 5.9 mm
Height 9 mm
Polarity Forward
Angle of Half Sensitivity 20 °
Peak Photo Sensitivity 0.59 A/W
Checking stock...
IDR
11,747.68
IDR
9,859.66
Out of stock
Price EachYou save IDR 1,888.02 (16.1%)
Unit(s)Per Unit(IDR)
19,859.66
*price per unit indicative
"ams OSRAM, SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda