SKF TMIP 7-28 Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm capacity, 6

RS Stock No.:
0189538
Mfr. Prt No.:
TMIP 7-28
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0189538
Product description SKF TMIP 7-28 Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm capacity, 6
Manufacturer / Brand SKF
Manufacturer part number TMIP 7-28
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
RS stock number 0189538
Product description SKF TMIP 7-28 Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm capacity, 6
Manufacturer / Brand SKF
Manufacturer part number TMIP 7-28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

SKF Internal Bearing Puller Kits TMIP Series

The TMIP series internal bearing puller kits are a fast and easy way of dismounting bearings from housings, where the fit is on the outer ring. The pullers by SKF are constructed for optimum strength and durability and suit a wide range of bearing bore diameters. A sliding hammer allows high impact forces to be applied and is ergonomically designed to enhance user safety.

SUPPLIED_WITH : TMIP 7-28 Extractors Ø: 7 → 9 mm, 10 → 12 m

Features and Benefits

• Unique patented SKF design can reduce dismounting time
• Unlike most internal bearing pullers, the spring loaded extractors can be quickly and easily fitted to the inner ring in just one quick action.
• Claw design provides a strong and secure grip behind the inner ring, allowing a high puller force to be applied
• Two different kits to suit bearing bores between 7 mm to 28 mm and 30 mm to 60 mm


Specifications

Attribute Value
Brand SKF
Capacity 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm
Puller Type Bearing Puller
Operation Hand
Number of Pieces 6
Checking stock...
IDR
10,532,529.35
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
110,532,529.35
*price per unit indicative
"SKF TMIP 7-28 Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm capacity, 6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda