Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header

RS Stock No.:
0188670
Mfr. Prt No.:
501190-3017
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0188670
Product description Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Molex
Manufacturer part number 501190-3017
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
RS stock number 0188670
Product description Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Molex
Manufacturer part number 501190-3017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Molex 1.00mm PicoClasp™ Dual Row Vertical PCB Header Connectors, 501190 Series

PicoClasp™ 501190 series dual row vertical PCB header connectors with a 1.00mm pitch. These PicoClasp™ 2.54mm wire to board headers have an inner positive lock mechanism and molded guides for polarization and mating alignment. The housings of these PicoClasp™ header connectors are made from UL 94V-0 nylon with gold over nickel plated contacts. Typical applications for these male PCB mount PicoClasp™ connectors include flat panel displays (FPDs), Notebook PCs and other compact devices.
For mating connectors see series 501189 PicoClasp™ 1.00mm wire to board housings (stock number 188-715 typically)


Specifications

Attribute Value
Brand Molex
Series Pico-Clasp
Pitch 1.0 mm
Number of Contacts 30
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 1.0 A
Checking stock...
IDR
332,291.52
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1332,291.5233,229.15
*price per unit indicative
"Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda