Weidmuller OMNIMATE SL 10-pin PCB Terminal Block, 3.5mm Pitch Rows

RS Stock No.:
0171629
Mfr. Prt No.:
SL 3.50/10/90G 3.2SN OR BX - 1605150000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0171629
Product description Weidmuller OMNIMATE SL 10-pin PCB Terminal Block, 3.5mm Pitch Rows
Manufacturer / Brand Weidmuller
Manufacturer part number SL 3.50/10/90G 3.2SN OR BX - 1605150000
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
RS stock number 0171629
Product description Weidmuller OMNIMATE SL 10-pin PCB Terminal Block, 3.5mm Pitch Rows
Manufacturer / Brand Weidmuller
Manufacturer part number SL 3.50/10/90G 3.2SN OR BX - 1605150000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3.5mm Pitch - Weidmüller Omnimate Range

Standard Density Horizontal Header

The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0

L171578-02

Specifications

Attribute Value
Brand Weidmuller
Number of Contacts 10
Pitch 3.5 mm
Number of Rows 1
Mounting Type Through Hole
Termination Method Solder
Type Wire to Board
Current Rating 17 A
Body Orientation Right Angle
Voltage Rating 320 V
Series OMNIMATE SL
Checking stock...
IDR
360,716.71
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1360,716.7172,143.34
*price per unit indicative
"Weidmuller OMNIMATE SL 10-pin PCB Terminal Block, 3.5mm Pitch Rows" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda