Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm
- RS Stock No.:
- 0167881
- Mfr. Prt No.:
- 9204600
- Brand:
- Rittal

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0167881 |
| Product description | Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm |
| Manufacturer / Brand | Rittal |
| Manufacturer part number | 9204600 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0167881 |
| Product description | Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm |
| Manufacturer / Brand | Rittal |
| Manufacturer part number | 9204600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ex plastic cabinets and enclosures
The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.
SUPPLIED_WITH : Zinc-plated sheet steel mounting plate.
Features and Benefits
• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079
Specifications
| Attribute | Value |
| Brand | Rittal |
| External Height | 400 mm |
| External Width | 400 mm |
| External Depth | 200 mm |
| Body Material | PET |
| Transparent Door | No |
| IP Rating | IP66 |
| Chassis Plate | No |
| Gland Plate | No |
| Colour | Black |
| Series | KEL |
| Fixing Kit | No |
| Hazardous Area Certification | ATEX |
| Internal Mounting Type | Panel |
| External Mounting Type | Bracket |