Panasonic 75Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W – ERJP08J750V

RS Stock No.:
0154273
Mfr. Prt No.:
ERJP08J750V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0154273
Product description Panasonic 75Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W - ERJP08J750V
Manufacturer / Brand Panasonic
Manufacturer part number ERJP08J750V
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
RS stock number 0154273
Product description Panasonic 75Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W - ERJP08J750V
Manufacturer / Brand Panasonic
Manufacturer part number ERJP08J750V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.


Specifications

Attribute Value
Brand Panasonic
Resistance 75 Ω
Technology Thick Film
Package/Case 1206 (3216M)
Tolerance ±5 %
Power Rating 0.66 W
Temperature Coefficient ±200 ppm/°C
Automotive Standard AEC-Q200
Series ERJP08
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
145,482.43
Out of stock
Price Pack (1 Pack of 250)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1145,482.43581.93
*price per unit indicative
"Panasonic 75Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W - ERJP08J750V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda