Brady Tie Cable Marker, Yellow

RS Stock No.:
0146121
Mfr. Prt No.:
LC-71X9-B7644-LAMINAT
Brand:
Brady
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
RS stock number 0146121
Product description Brady Tie Cable Marker, Yellow
Manufacturer / Brand Brady
Manufacturer part number LC-71X9-B7644-LAMINAT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Markers

Laminat™ label holder

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Permanent marker protection ensured by polyester film.
Meets the need for halogen-free products that are increasingly required for mass transport applications and in halogen-free cables.
Excellent fire retardant properties and minimal fume emission.
Easy label application without bubbles or folding.
Ideal for use with TLS, IDXPERT and ID PAL printers.
Service life: 10 → 15 years minimum without losing grip.


Specifications

Attribute Value
Brand Brady
Affixing Method Tie
Label Length 71 mm
Label Width 9 mm
Colour Yellow
Label Quantity 100
Length 71 mm
Background Colour Yellow
Width 9 mm
Quantity 100
Material Polypropylene
Checking stock...
IDR
1,594,432.89
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
11,594,432.8915,944.33
*price per unit indicative
"Brady Tie Cable Marker, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products