Cosel Switching Power Supply, 24V dc, 4.5A, 108W Open Frame

RS Stock No.:
0100765
Mfr. Prt No.:
PBA100F-24
Brand:
Cosel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0100765
Product description Cosel Switching Power Supply, 24V dc, 4.5A, 108W Open Frame
Manufacturer / Brand Cosel
Manufacturer part number PBA100F-24
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
RS stock number 0100765
Product description Cosel Switching Power Supply, 24V dc, 4.5A, 108W Open Frame
Manufacturer / Brand Cosel
Manufacturer part number PBA100F-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cosel Switching Power Supply


Specifications

Attribute Value
Brand Cosel
Output Voltage 24 V dc
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Output Current 4.5 A
Package Type Open Frame
Power Rating 108 W
Number of Outputs 1
Weight 440 g
Efficiency 84.0 → 86.0 %
Width 35.5 mm
Minimum Temperature -10 °C
Depth 93.5 mm
Ripple And Noise 150 mV Pk-Pk, 180 mV Pk-Pk
Load Regulation 150 mV
Maximum Temperature +71 °C
Series PBA100F
Mounting Type Chassis Mount
Checking stock...
IDR
1,847,637.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,847,637.35
*price per unit indicative
"Cosel Switching Power Supply, 24V dc, 4.5A, 108W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products