TE Connectivity Black Polyolefin Cable Grommet 100m Long

RS Stock No.:
8741140
Mfr. Prt No.:
Rayrim-NR6-0-SP
Brand:
TE Connectivity
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
RS stock number 8741140
Product description TE Connectivity Black Polyolefin Cable Grommet 100m Long
Manufacturer / Brand TE Connectivity
Manufacturer part number Rayrim-NR6-0-SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Rayrim™ Adhesive Edging Strip

Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.

These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances

Features and Benefits

• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C

Applications for Edging Strips

This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures


Specifications

Attribute Value
Brand TE Connectivity
Series Rayrim
Colour Black
Maximum Panel Thickness 0.8 mm
Minimum Panel Thickness 0.6 mm
Grommet Type Grommet Strip
Maximum Operating Temperature +80 °C
Grommet Strip Length 100 m
Minimum Operating Temperature -55 °C
Material Polyolefin
Checking stock...
IDR
4,569,008.40
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,569,008.4045,690.08
*price per unit indicative
"TE Connectivity Black Polyolefin Cable Grommet 100m Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda