RS PRO Black PVC 26mm Round Cable Grommet for Maximum of 20.8mm Cable Dia.

RS Stock No.:
6664622
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6664622
Product description RS PRO Black PVC 26mm Round Cable Grommet for Maximum of 20.8mm Cable Dia.
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
RS stock number 6664622
Product description RS PRO Black PVC 26mm Round Cable Grommet for Maximum of 20.8mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro PVC Grommets

A selection of 8 different sized standard grommets (type 1) and 2 different sized easy fit grommets (type 2). Suitable refills for PVC Black Grommet Kit, Stock no. 666-4584. Supplied in bags of 100.

Outer Diameter Versions Available:

666-4593 - 8.5 mm
666-4596 - 10.2 mm
666-4590 - 13.3 mm
666-4600 - 15.5mm
666-4603 - 19.5 mm
666-4607 - 23.7 mm
666-4613 - 23.9 mm
666-4616 - 29.9 mm
666-4622 - 30 mm
666-4619 - 38.1 mm


Specifications

Attribute Value
Brand RS PRO
Maximum Panel Thickness 2 mm
Grommet Type Round
Panel Hole Diameter 26 mm
Maximum Cable Diameter 20.8 mm
Material PVC
Colour Black
Checking stock...
IDR
148,209.57
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1148,209.571,482.10
*price per unit indicative
"RS PRO Black PVC 26mm Round Cable Grommet for Maximum of 20.8mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda