RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia.
- RS Stock No.:
- 0543282
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0543282 |
| Product description | RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia. |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0543282 |
| Product description | RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia. |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Sleeved Cable Grommets
The RS Pro 543-282 is a PVC sleeved cable grommet for wires up to 6.4mm in diameter. It is designed for use in electrical installations with panels that are 2.4mm thick.
What is a sleeved grommet?
The sleeve is an additional piece of PVC which extends the grommet to provide strain relief. The sleeve itself measures 14.3mm in length and provides additional support to the cables as they enter/exit the panel. The additional length supports the cables and prevents a tight bend which may strain the cables.
Why choose PVC?
The 543-282 grommet is made using a pliable PVC in black. PVC is ideal for grommets at it is strong and durable, and can therefore provide protection to the cables passing through.
Features:
Strain relief
Extra support from sleeve
Black pliable PVC
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Cable Diameter | 6.4 mm |
| Material | PVC |
| Colour | Black |
| Maximum Panel Thickness | 2.4 mm |
| Grommet Type | Round |
| Maximum Operating Temperature | +130 °C |
| Minimum Operating Temperature | -40 °C |
| Panel Hole Diameter | 9.5 mm |