HellermannTyton NGM Nylon M40 Cable Gland With Locknut, 32mm, IP68, Grey
- RS Stock No.:
- 8637922
- Mfr. Prt No.:
- NGM40-DGY
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8637922 |
| Product description | HellermannTyton NGM Nylon M40 Cable Gland With Locknut, 32mm, IP68, Grey |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | NGM40-DGY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HellermannTyton IP68 M40 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M40 that is ideal for connecting cable to electrical equipment.
Note
These glands are NOT designed to be used with steel wire armoured cable.
Features and benefits
Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| IP Rating | IP68 |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
| Minimum Operating Temperature | -40 °C |
| Maximum Cable Diameter | 32 mm |
| Material | Nylon 66 |
| Series | NGM |
| Colour | Grey |
| Locknut Included | Yes |
| Maximum Operating Temperature | +100 °C |
| Minimum Cable Diameter | 22 mm |
| Thread Size | M40 |