HellermannTyton NGM Nylon M40 Cable Gland With Locknut, 32mm, IP68, Grey

RS Stock No.:
8637893
Mfr. Prt No.:
NGM40-GRY
Brand:
HellermannTyton
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
RS stock number 8637893
Product description HellermannTyton NGM Nylon M40 Cable Gland With Locknut, 32mm, IP68, Grey
Manufacturer / Brand HellermannTyton
Manufacturer part number NGM40-GRY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HellermannTyton IP68 M40 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M40 that is ideal for connecting cable to electrical equipment.

Note

These glands are NOT designed to be used with steel wire armoured cable.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey


Specifications

Attribute Value
Brand HellermannTyton
Thread Size M40
Series NGM
Colour Grey
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 22 mm
IP Rating IP68
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature -40 °C
Maximum Cable Diameter 32 mm
Material Nylon 66
Checking stock...
IDR
477,039.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1477,039.7295,407.94
*price per unit indicative
"HellermannTyton NGM Nylon M40 Cable Gland With Locknut, 32mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda