RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V
- RS Stock No.:
- 7769144
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7769144 |
| Product description | RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7769144 |
| Product description | RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
IEC appliance plugs
IEC Socket C19, Panel Mount Connector
IEC socket C19 variant, panel mount outlet connector with nylon-6 body and tin plated copper alloy mating contacts and 6.3x0.8mm faston terminals, rated at 16A (VDE) and 20A (UL,C-US), 250Vac. This C19 connector offers a hardwearing durable solution for many applications that require an IEC C19 panel mount socket connector.
Note
For associated connector see 776-9125
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
Features and Benefits:
• HV Breakdown Test for 1 Minute: 2KVac
• Insulation Resistance at 500Vdc 1000 MΩ min.
• Permissible Temperature with/without load: 0 to 70 °C
• Current Rating 16Amps (VDE) 20Amps (UL,C-US), 250Vac
• Contact Resistance 10 mΩ max.
• Panel cut out 37.5 x 29.5 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination Method | Solder/Faston |
| Number of Fuses | None |
| Voltage Rating | 250 V |
| IEC Connector Type | C19 |
| Current Rating | 20 A |
| Switch Type | None |
| Gender | Female |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |