Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount
- RS Stock No.:
- 1347930
- Mfr. Prt No.:
- ALQ112
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1347930 |
| Product description | Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | ALQ112 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1347930 |
| Product description | Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | ALQ112 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Minimum Operating Temperature | -40 °C |
| Height | 15.6 mm |
| Application | Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine |
| Coil Power | 400 mW |
| Maximum Operating Temperature | +85 °C |
| Isolation Coil To Contact | 4000 Vrms |
| Length | 20 mm |
| Maximum Switching Voltage DC | 30 V |
| Coil Voltage | 12 V dc |
| Life | Minimum of 10000000 (Mechanical) operations |
| Maximum Switching Power AC | 1250 (NO) VA, 500 (NC) VA |
| Dimensions | 20 x 10 x 15.6 mm |
| Mounting Type | PCB Mount |
| Coil Resistance | 360 Ω |
| Operating Temperature Range | -40 → +85 °C |
| Maximum Switching Power DC | 150 (NO) W, 30 (NC) W |
| Contact Configuration | SPDT |
| Switching Current | 10 A |
| Depth | 10 mm |
| Terminal Type | PCB Pin |
| Contact Material | Silver Alloy |
| Standards Met | CQC, CSA, cUL, cULus, UL, VDE |
| Maximum Switching Voltage AC | 250 V |
| Relay Switching Classification | Non-Latching Relay |
| Number of Poles | 1 |