Norgren G 1/8 Pneumatic Regulator – 0.3bar to 7bar, 1/8in
- RS Stock No.:
- 0122649
- Mfr. Prt No.:
- R07-100-RNKG
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0122649 |
| Product description | Norgren G 1/8 Pneumatic Regulator - 0.3bar to 7bar, 1/8in |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | R07-100-RNKG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Norgren R07 Series Miniature Pressure Regulator
Miniature R07 regulator from Norgren. This regualtor has a compact design, a flow gauge port and can be disassembled without tools or having to remove it from the air line. The pneumatic regualator is available in 1/8" and 1/4" port sizes. The Norgren R07 series of pneumatic regulators also has a snap action knob lock which locks pressure when pushed in.
Features and Benefits
Optimum performance - minimum space
Temperature range -20°C to +65°C
Zinc alloy body
Relieving type
Incorporates a low torque push-to-lock adjustment knob
Panel or bracket mounted
Specifications
| Attribute | Value |
| Brand | Norgren |
| Maximum Input Pressure | 20 bar |
| Pressure Gauge Port Size | Rc 1/8 |
| Minimum Operating Temperature | -34 °C |
| Maximum Flow Rate | 6.5 L/s |
| Maximum Operating Temperature | +65 °C |
| Manufacturer Series | R07 |
| Minimum Outlet Pressure | 0.3 bar |
| Maximum Outlet Pressure | 7 bar |
| Port Connection Thread Standard | G |
| Pressure Gauge Port Thread Standard | Rc |
| Port Connection | G 1/8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Size | 1/8 in |