Roth Elektronik Single Sided Matrix Board FR4 With 61 x 87 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm

RS Stock No.:
5186597
Mfr. Prt No.:
RE240-LF
Brand:
Roth Elektronik
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
RS stock number 5186597
Product description Roth Elektronik Single Sided Matrix Board FR4 With 61 x 87 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE240-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Standard DIN size Matrixboard

Nominal thickness 1.5mm
Copper thickness 35μm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm


Specifications

Attribute Value
Brand Roth Elektronik
Thickness 1.5 mm
Width 160 mm
Hole Diameter 1 mm
Length 233.4 mm
Dimensions 233.4 x 160 x 1.5 mm
Hole Layout 61 x 87
Base Material Epoxy Glass Fabric Laminate
Hole Pitch 2.54 x 2.54 mm
Copper Thickness 35 µm
FR Material Grade FR4
Number of Sides Single Sided
Checking stock...
IDR
468,963.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1468,963.19
*price per unit indicative
"Roth Elektronik Single Sided Matrix Board FR4 With 61 x 87 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda