Bel-Stewart Male Cat5 RJ45 Connector

RS Stock No.:
1993133
Mfr. Prt No.:
943-SP370808-M2
Brand:
Bel-Stewart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1993133
Product description Bel-Stewart Male Cat5 RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number 943-SP370808-M2
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
RS stock number 1993133
Product description Bel-Stewart Male Cat5 RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number 943-SP370808-M2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Bel-Stewart
Number of Ports 1
Depth 22.46 mm
Connector Type RJ45
Length 11.67 mm
Orientation Straight
Number of Ways 8
Contact Plating Gold
LAN Category Cat5
Shield Type Unshielded
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
89,785.84
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
189,785.848,978.58
*price per unit indicative
"Bel-Stewart Male Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda