STAHLWILLE 540 Crow Foot Spanner Head, size 17 mm Chrome
- RS Stock No.:
- 7782166
- Mfr. Prt No.:
- 02200017
- Brand:
- STAHLWILLE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7782166 |
| Product description | STAHLWILLE 540 Crow Foot Spanner Head, size 17 mm Chrome |
| Manufacturer / Brand | STAHLWILLE |
| Manufacturer part number | 02200017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Individual Special Application
Crow Feet Spanners
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.
Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish
Specifications
| Attribute | Value |
| Brand | STAHLWILLE |
| Head Type | Crow Foot |
| Series | 540 |
| Type | Spanner Head |
| Size | 17 mm |
| Insert Size | 3/8 in |
| Finish | Chrome |