Keysight Technologies Kelvin Clip, With Gold Plating, 7.9mm Jaw Opening, 10A, 42V dc

RS Stock No.:
7027914
Mfr. Prt No.:
11062A
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7027914
Product description Keysight Technologies Kelvin Clip, With Gold Plating, 7.9mm Jaw Opening, 10A, 42V dc
Manufacturer / Brand Keysight Technologies
Manufacturer part number 11062A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight USB Data Acquisition (DAQ)

The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.

11062A Kelvin Clip Set

The Keysight 11062A Kelvin clip set consists of two silver-plated clip contacts for creating custom Kelvin probes for 4-wire resistance measurements. The wires are attached to the clips by slotted screws. One jaw provides the current path for the source and the other provides the current path for the sense. The 11062A is compatible with the 34970A Data Acquisition/Switch Unit ( 686-2107 ) and with the 34401A ( 501-354 ), 3458A, 34420A, 34410A ( 501-308 ) and 34411A ( 501-332 ) digital multimeters.

Maximum jaw opening 7.9 mm (0.31in)
Maximum wire size #18 AWG
Maximum current 10A
Maximum voltage 42 Vdc


Specifications

Attribute Value
Brand Keysight Technologies
Voltage Rating 42 V dc
Contact Plating Gold
Jaw Opening 7.9 mm
Current Rating 10 A
Checking stock...
IDR
1,090,856.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,090,856.00
*price per unit indicative
"Keysight Technologies Kelvin Clip, With Gold Plating, 7.9mm Jaw Opening, 10A, 42V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda