Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 4537499
- Mfr. Prt No.:
- PS2501-1
- Brand:
- Renesas Electronics
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
| RS stock number | 4537499 |
| Product description | Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP |
| Manufacturer / Brand | Renesas Electronics |
| Manufacturer part number | PS2501-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Optocouplers, Renesas Electronics
Photocoupler, Transistor Output, PS2 Series, Renesas Electronics
Specifications
| Attribute | Value |
| Brand | Renesas Electronics |
| Input Current Type | DC |
| Maximum Forward Voltage | 1.4 V |
| Maximum Input Current | 80 mA |
| Number of Pins | 4 |
| Mounting Type | Through Hole |
| Typical Fall Time | 5 µs |
| Package Type | PDIP |
| Number of Channels | 1 |
| Maximum Current Transfer Ratio | 600 % |
| Minimum Current Transfer Ratio | 80 % |
| Typical Rise Time | 3 µs |
| Output Device | Transistor |
| Isolation Voltage | 5000 Vrms |