Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point

RS Stock No.:
2294285
Mfr. Prt No.:
288548
Brand:
Multicore

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2294285
Product description Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 288548

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multicore Crystal™ No-Clean Flux

A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.

Crystal™ 400 is halide-free and is suitable for soldering copper, brass and nickel (RS 229-4263)
Crystal™ 511 is suitable for badly oxidised surfaces and materials with inherently poor solderability (RS 229-4308)


Specifications

Attribute Value
Brand Multicore
Product Weight 500 g
Melting Point 183 → 188 °C
Percent Lead 40 %
Flux Content Percent 2.2 %
Flux Type Activated Rosin
Percent Tin 60 %
Product Form Wire
Wire Diameter 1.2 mm
Model Number C400
Checking stock...
IDR
1,330,529.65
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
11,330,529.65
*price per unit indicative
"Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda