Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole – UBT1J101MPD8

RS Stock No.:
7621770
Mfr. Prt No.:
UBT1J101MPD8
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621770
Product description Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J101MPD8
Manufacturer / Brand Nichicon
Manufacturer part number UBT1J101MPD8
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
RS stock number 7621770
Product description Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J101MPD8
Manufacturer / Brand Nichicon
Manufacturer part number UBT1J101MPD8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours


Specifications

Attribute Value
Brand Nichicon
Capacitance 100 µF
Series BT
Mounting Type Through Hole
Height 16 mm
Lead Pitch 5 mm
Dimensions 10 x 16 mm
Technology Electrolytic
Maximum Operating Temperature +125 °C
Voltage 63 V dc
Ripple Current 690 mArms
Minimum Operating Temperature -40 °C
Diameter 10 mm
Equivalent Series Resistance 410 mΩ
Leakage Current 4 μA
Lifetime 3000 h
Tolerance ±20 %
Checking stock...
IDR
60,101.97
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
160,101.9712,020.39
*price per unit indicative
"Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J101MPD8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda