Brady 15 Lock 7.5mm Shackle Steel Ball Valve Lockout, 76mm Attachment Point- Red
- RS Stock No.:
- 0712624
- Mfr. Prt No.:
- 065669
- Brand:
- Brady

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0712624 |
| Product description | Brady 15 Lock 7.5mm Shackle Steel Ball Valve Lockout, 76mm Attachment Point- Red |
| Manufacturer / Brand | Brady |
| Manufacturer part number | 065669 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Ball Valve Lockout
A simple method of locking out ball valves.
Intended to prevent inadvertent or accidental opening
Made from heavy duty treated steel
Two sizes available – size 1 covers pipeline diameters from 6-25mm and size 2 covers diameters from 32-75mm
Fits most common styles of flat, crooked lever arms
RS recommend padlock has a 6.5mm shackle and is made from brass for especially harsh or corrosive environments
Specifications
| Attribute | Value |
| Brand | Brady |
| Colour | Red |
| Type | Ball Valve Lockout |
| Number of Locks | 15 |
| Lock Shackle Maximum Diameter | 7.5 mm |
| Material | Steel |
| Attachment Point Minimum Size | 32 mm |
| Attachment Point Maximum Size | 76 mm |