Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point
- RS Stock No.:
- 1850115
- Mfr. Prt No.:
- 288850
- Brand:
- Multicore

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1850115 |
| Product description | Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point |
| Manufacturer / Brand | Multicore |
| Manufacturer part number | 288850 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Water-Soluble Flux Solder
Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.
Note
flux should be washed off as soon as is practical.
3 cores of Hydro-X water soluble flux
Specifications
| Attribute | Value |
| Brand | Multicore |
| Product Weight | 500 g |
| Melting Point | 183 → 188 °C |
| Percent Lead | 40 % |
| Flux Content Percent | 2 % |
| Flux Type | Halogen Free |
| Percent Tin | 60 % |
| Product Form | Wire |
| Wire Diameter | 0.7 mm |
| Model Number | Hydro-x |