TDK-Lambda DRB120-480 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
1833537
Mfr. Prt No.:
DRB-240-24-1
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1833537
Product description TDK-Lambda DRB120-480 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRB-240-24-1
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
RS stock number 1833537
Product description TDK-Lambda DRB120-480 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRB-240-24-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 41 mm
Depth 125 mm
Minimum Temperature -25 °C
Efficiency 93 %
Ripple And Noise <1 %
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 10 A
Type Switch Mode
Load Regulation <1 %
AC or DC Input Voltage ac
Special Features Curve B Conducted & Radiated EMI, Easier System Integration, High Efficiency, More Space in Control Equipment, Narrow Width, Saves Energy & Cost
Output Voltage Adjustment Range 24 → 28 V
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met CE Mark, CISPR11-B, CISPR22-B, EN/UL/CSA62368-1, EN55011-B, EN55032-B, EN61204-3 Class A, IEC/EN/UL/CSA60950-1, IEC/EN62477-1, UL508
Series DRB120-480
Height 124 mm
Power Rating 240 W
Checking stock...
IDR
1,640,164.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,640,164.93
*price per unit indicative
"TDK-Lambda DRB120-480 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products