RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.:
1938698
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1938698
Product description RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
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
RS stock number 1938698
Product description RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Weighting A, C
Accuracy Class IEC 61672-1:2002 Class 2
Data Logging Yes
Display Type LCD
Minimum Operating Temperature 0 °C
Maximum Sound Level 130 dB
Minimum Sound Level 30 dB
Model Number p DT-8852
Maximum Frequency 8 kHz
Fast/Slow Time Averaging Both
Minimum Frequency 31.5 Hz
Maximum Operating Temperature +40 °C
Resolution 0.1 dB
Checking stock...
IDR
3,499,864.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,499,864.63
*price per unit indicative
"RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda