RS PRO Black Sealant Paste 310 ml Cartridge
- RS Stock No.:
- 0512783
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
| RS stock number | 0512783 |
| Product description | RS PRO Black Sealant Paste 310 ml Cartridge |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
Silicone Sealant – General Purpose
A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.
Note
Not considered to be ’food safe’.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tensile Strength | 180 N/cm |
| Package Type | Cartridge |
| Maximum Operating Temperature | +100 °C |
| Product Form | Paste |
| Colour | Black |
| Sealant Type | Silicone Sealant |
| Cure Time | 7 (23 °C) days |
| Food Processing Safe | No |
| Application | Jointing |
| Package Size | 310 ml |
| Chemical Type | Elastomer |
| Hardness | 30 Shore A |
| Operating Temperature Range | -50 → +100 °C |
| Odour | Sweet |
| Specific Gravity | 1.52 |
| Physical Properties | Low Modulus, Neutral Cure |
| Minimum Operating Temperature | -50 °C |