Straight Hose Coupling 1/4in Coupling Body – Valved, Thread Mount, 1/4 in R Male, Acetal

RS Stock No.:
1794964
Mfr. Prt No.:
PLCD10004BSPT
Brand:
Colder Products

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1794964
Product description Straight Hose Coupling 1/4in Coupling Body - Valved, Thread Mount, 1/4 in R Male, Acetal
Manufacturer / Brand Colder Products
Manufacturer part number PLCD10004BSPT
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
RS stock number 1794964
Product description Straight Hose Coupling 1/4in Coupling Body - Valved, Thread Mount, 1/4 in R Male, Acetal
Manufacturer / Brand Colder Products
Manufacturer part number PLCD10004BSPT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Coupling Body Male Pipe Thread

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Note

Not recommended for use with strong acids or caustic chemicals.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts (not interchangeable between sizes)
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb-latch for one-hand disconnect
Shut-off option has built-in valve which will automatically cut-off the supply when disconnected
Shut-off and straight-through options of the same size can be connected together

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points


Specifications

Attribute Value
Brand Colder Products
Coupling Connector Direction Straight
Maximum Working Pressure 8.3 bar
Thread Standard R
Coupling Connector Type Coupling Body - Valved, Thread Mount
Series PLC
Body Material Acetal
Thread Gender Male
Threaded Connection 1/4 in R Male
Thread Size 1/4 in
Checking stock...
IDR
298,412.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,412.05
*price per unit indicative
"Straight Hose Coupling 1/4in Coupling Body - Valved, Thread Mount, 1/4 in R Male, Acetal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda