EOS 12V dc Power Supply, 3A

RS Stock No.:
6689242
Mfr. Prt No.:
LFZVC36NP12E4
Brand:
EOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6689242
Product description EOS 12V dc Power Supply, 3A
Manufacturer / Brand EOS
Manufacturer part number LFZVC36NP12E4
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
RS stock number 6689242
Product description EOS 12V dc Power Supply, 3A
Manufacturer / Brand EOS
Manufacturer part number LFZVC36NP12E4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series

36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Current derates to 75% at 50°C

APPROVALS : UL, CSA

Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287


Specifications

Attribute Value
Brand EOS
Input Voltage Range 90 → 264 V ac
Minimum Temperature 0 °C
Overall Length 117 mm
Input Connector C14
Efficiency 80 %
Weight 250 g
Output Current Range 3 A
Output Voltage Rating 12 V dc
Overall Dimensions 117 x 53 x 31.5 mm
Energy Efficiency Level V
Output Connection Type 2.54 x 5.54 x 9.5 mm Centre Positive Right Angle Jack Plug
Overall Width 53 mm
Load Regulation Range ±5 %
Operating Temperature Range 0 → +50 °C
Number of Outputs 1
Cable Length 1.2 m
Overall Depth 31.5 mm
Maximum Temperature +50 °C
Standards Met ErP Compliant
Checking stock...
IDR
1,777,046.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,777,046.38
*price per unit indicative
"EOS 12V dc Power Supply, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda