Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100

RS Stock No.:
1623673
Mfr. Prt No.:
105300-1100
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1623673
Product description Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100
Manufacturer / Brand Molex
Manufacturer part number 105300-1100
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
RS stock number 1623673
Product description Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100
Manufacturer / Brand Molex
Manufacturer part number 105300-1100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Molex
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 24 AWG
Termination Method Crimp
Minimum Wire Size mm² 0.1 mm²
Minimum Operating Temperature -40 °C
Maximum Wire Size mm² 0.2 mm²
Series Nano-Fit
For Use With Nano-Fit Connector Housing
Maximum Contact Resistance 20 mΩ
Maximum Operating Temperature +115 °C
Contact Plating Tin
Contact Material Copper
Series Number 105300
Gender Female
Checking stock...
IDR
164,887.08
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1164,887.081,648.87
*price per unit indicative
"Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda