SKF 9 Piece Spanner Set

RS Stock No.:
1248475
Mfr. Prt No.:
HN 4-16/SET
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248475
Product description SKF 9 Piece Spanner Set
Manufacturer / Brand SKF
Manufacturer part number HN 4-16/SET
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
RS stock number 1248475
Product description SKF 9 Piece Spanner Set
Manufacturer / Brand SKF
Manufacturer part number HN 4-16/SET

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

Bearing Mounting, Dismounting and Inspection Tools

Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

SKF Hook Spanners HN Series

Bearings mounted directly onto a shaft or sleeve can be susceptible to damage when not properly mounted. The HN series of hook spanners from SKF have an exact spanner radius which reduces the risk of damage to the nut.

Features and Benefits

• Minimises damage to the shaft and nut
• Handle resistant to oil, grease and dirt providing an improved grip
• All spanners are easily identifiable
• HN 4-16/SET contains 9 spanners for lock nut sizes 4 to 16

Product Application Information

Suitable for use with various SKF lock nuts.


Specifications

Attribute Value
Brand SKF
Number of Pieces 9
Sizes in Set HN 4 <arrow/> HN 16 mm
Set Type Hook Spanner Set
VDE/1000V Approved No
Checking stock...
IDR
8,957,291.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,957,291.33
*price per unit indicative
"SKF 9 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda