Broadcom Simplex Single Mode Fibre Optic Cable, 1mm, Black, 100m

RS Stock No.:
0451035
Mfr. Prt No.:
HFBR-RUS100Z
Brand:
Broadcom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0451035
Product description Broadcom Simplex Single Mode Fibre Optic Cable, 1mm, Black, 100m
Manufacturer / Brand Broadcom
Manufacturer part number HFBR-RUS100Z
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
RS stock number 0451035
Product description Broadcom Simplex Single Mode Fibre Optic Cable, 1mm, Black, 100m
Manufacturer / Brand Broadcom
Manufacturer part number HFBR-RUS100Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fibre Optic Accessories, Avago Technologies

HFBR-C/R/EXXYYYZ Series POF Plastic Fibre Optic Cables

The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a ziphood web.

Features and Benefits

• Compatible with Avago Versatile Link Family of connectors and other fibre optic components.
• 1 mm diameter Plastic Optical Fiber (POF) in 3 grades: - Commercial POF with 0.22dB/m typical attenuation (0°C to 70°C) - Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C) - High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).
• Standard (Type="R") and Extra Low Loss (Type="E") cables comply with UL VW-1 flame retardant specification (UL file # E89328) except for Commercial (Type="C").

Typical Applications

• Industrial data links for factory automation and plant control
• Intra-system links, board to board and rack to rack
• Telecommunication switching systems
• Propriety LANs
• Digitalised video
• Medical instruments
• High voltage isolation
• Reduction of lighting and voltage transient susceptibility

How does Fibre Optic cable work?

Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.


Specifications

Attribute Value
Brand Broadcom
Core Diameter 1 mm
Sheath Colour Black
Connector A Unterminated
Propagation Mode Single Mode
Length 100 m
Terminated/Unterminated Unterminated
Connector B Unterminated
Number of Cores 1
Cable Construction Simplex
Checking stock...
IDR
1,956,513.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,956,513.17
*price per unit indicative
"Broadcom Simplex Single Mode Fibre Optic Cable, 1mm, Black, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda