Pilz PNOZ X 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts , Manual Reset
- RS Stock No.:
- 2391049
- Mfr. Prt No.:
- 774303
- Brand:
- Pilz

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2391049 |
| Product description | Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , Manual Reset |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774303 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2391049 |
| Product description | Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , Manual Reset |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774303 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
PILZ PNOZ X2 Safety Relay, Multi-Channel (Dual)
The PNOZ X2 series from PILZ offering reliable performance to your safety circuitry. Confidence in monitoring your safety circuits has never been easier than with the use of a PILZ X2.
Features and benefits
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• The safety function will remain effective in the case of a component failure
• Monitored manual reset is an option with this relay
Safety features
• The circuit is redundant with built in self-monitoring
Applications
• Emergency stop buttons
• Safety curtains
• External relay/contactor monitoring
• Safety switch/interlocks
Specifications
| Attribute | Value |
| Brand | Pilz |
| Range | PNOZ X |
| Function | Light Beam/Curtain |
| Reset Method | Manual |
| Depth | 121 mm |
| Length | 87 mm |
| Width | 22.5 mm |
| Number of Channels | 2 |
| Terminal Type | Screw |
| Safety Category | 4 |
| Supply Voltage | 24 V ac/dc |
| Safety Contacts | 2 |
| Series | PNOZ X2 |