KAC Red Break Glass Call Point, Break Glass Operated, Resettable
- RS Stock No.:
- 6666448
- Mfr. Prt No.:
- WCP1A-R470SG-01
- Brand:
- KAC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6666448 |
| Product description | KAC Red Break Glass Call Point, Break Glass Operated, Resettable |
| Manufacturer / Brand | KAC |
| Manufacturer part number | WCP1A-R470SG-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
External Call Point
Sealed to IP67
Unique ’Plug & Play’ installation concept
Choice of operating element
Anti-tamper facility
Specifications
| Attribute | Value |
| Brand | KAC |
| Operation Type | Break Glass |
| Colour | Red |
| Element Material | Glass |
| Box Material | PC/ABS |
| Indoor/Outdoor | Outdoor |
| Tamper Resistant | Yes |
| Depth | 71 mm |
| Height | 93 mm |
| Resettable | Yes |
| Width | 97.5 mm |
| Call Point Type | Fire Alarm Call Point |