Castrol Lithium Grease 400 g LMX Cartridge

RS Stock No.:
0692671
Mfr. Prt No.:
1635 7318
Brand:
Castrol
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
RS stock number 0692671
Product description Castrol Lithium Grease 400 g LMX Cartridge
Manufacturer / Brand Castrol
Manufacturer part number 1635 7318

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bearing Grease

All products are water resistant.

Castrol LMX Grease

This is a multi-purpose high performance grease, based on mineral oil and thickened with lithium-complex soap.
It is formulated to provide excellent high-temperature lubrication performance. It possesses EP (extremepressure) load-carrying properties, and contains additives selected to enhance resistance to oxidation, corrosion and wear.

Features and Benefits

Extremely stable Lithium complex grease, provides many advantages over conventional lithium grease
Good water resistance and adhesion to metal surfaces
Improved thermal stability
Increased load carrying capacity
Reduced oil separation and resistance to hardening under pressure
Can be used for industrial ball and roller bearing lubrication, under service operating conditions

Applications:

  • Castrol LMX is formulated for use in grease-lubricated plain or rolling bearings operating at temperatures from –30 °C to 150 °C (continuous rating).

  • It may also be used for short periods at temperatures of up to 180 °C in bearings designed to operate under such conditions. In such cases, the frequency of re-lubrication should be increased, operators should contact

  • equipment manufacturers for guidance.

  • Examples of applications include automotive wheel bearings, all types of general industrial machinery,electric motors and machine tools, as well as applications involving higher temperature such as are found in

  • papermaking machinery and oven fans.

  • In addition, its good EP characteristics and low slumpability are advantageous in bearings involving both high loaded applications and vibratory conditions, such as in steel mills, railway axle-boxes and construction equipment.

  • High Drop Point and excellent stability at high operating temperatures make this a good alternative to claythickened high-temperature greases, the long service-life potential of Castrol LMX at temperatures over 100°C makes it ideally suited to machines in which poor accessibility makes frequent re-lubrication difficult, whilst the longer permissible lubrication intervals maintenance costs.


Specifications

Attribute Value
Brand Castrol
Maximum Operating Temperature +140 °C
Food Processing Safe No
Trade Name LMX
Product Form Grease
Package Size 400 g
Minimum Operating Temperature -30 °C
Grease Type Lithium
Colour Amber
Package Type Cartridge
Checking stock...
IDR
330,298.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1330,298.61
*price per unit indicative
"Castrol Lithium Grease 400 g LMX Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda