Thomas & Betts Black Nylon Weather Resistant Cable Tie, 186mm x 4.8 mm

RS Stock No.:
4849427
Mfr. Prt No.:
7TCG009450R0198 TYB25MX
Brand:
Thomas & Betts

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4849427
Product description Thomas & Betts Black Nylon Weather Resistant Cable Tie, 186mm x 4.8 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCG009450R0198 TYB25MX
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
RS stock number 4849427
Product description Thomas & Betts Black Nylon Weather Resistant Cable Tie, 186mm x 4.8 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCG009450R0198 TYB25MX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Thomas & Betts
Series Ty-Rap
Colour Black
UV Resistant Yes
Maximum Bundle Diameter 45 mm
Maximum Operating Temperature +85 °C
Quantity 1000 pack
Width 4.8 mm
Minimum Operating Temperature -40 °C
Tensile Strength 222.46 N
Length 186 mm
Type Weather Resistant
Material Nylon 66
Checking stock...
IDR
1,710,231.45
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(IDR)Per Unit(IDR)
11,710,231.451,710.23
*price per unit indicative
"Thomas & Betts Black Nylon Weather Resistant Cable Tie, 186mm x 4.8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda