Wieland safeRELAY 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact, Monitored Reset
- RS Stock No.:
- 5151787
- Mfr. Prt No.:
- R1.188.0530.1
- Brand:
- Wieland

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5151787 |
| Product description | Wieland safeRELAY 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact, Monitored Reset |
| Manufacturer / Brand | Wieland |
| Manufacturer part number | R1.188.0530.1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SNZ 4052K Safety Relay for Two Hand Control, Type IIIC
All units conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113. Dimensions (mm) for all units: H 96.5, W 22.5, L 114,Contact Rating: 6A for all units. Colour supplied may vary from that shown.
Stop category 0
LED indication for supply voltage and safety circuits
Simultaneity check <0.5s
Specifications
| Attribute | Value |
| Brand | Wieland |
| Reset Method | Monitored |
| Function | Two Hand Control |
| Depth | 114 mm |
| Length | 96.5 mm |
| Width | 22.5 mm |
| Number of Channels | 2 |
| Terminal Type | Screw |
| Supply Voltage | 24 V ac/dc |
| Safety Category | 4 |
| Safety Contacts | 2 |
| Range | safeRELAY |
| Series | SNZ 4052 |
| Auxiliary Contacts | 1 |
| Performance Level | e |