Convac Vacuum Filter for Various Vacuum Cleaners
- RS Stock No.:
- 4844826
- Mfr. Prt No.:
- VAC162
- Brand:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4844826 |
| Product description | Convac Vacuum Filter for Various Vacuum Cleaners |
| Manufacturer / Brand | Convac |
| Manufacturer part number | VAC162 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Compact service engineers' vacuum cleaner for small particles
Introducing a compact, mains powered service engineers’ vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and filtration down to 0.3 microns, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers. This vacuum cleaner is also ESD safe for electronic devices and features self-sealing cartridge system to avoid spills in transit of the cleaner and also during filter changes. Cartridges are easily replaceable and replacements are available to buy separately (484-4826).
Features and Benefits:
• Conductive utensils clipped into the lid
• Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
• Easy-change cartridge system
• 4.6-litre capacity
• ESD safe
• 3m long power cord for comfortable operation
• Hepa filtration to 0.3micron
• Large round handle in balanced position, for comfortable long-distance carrying
• Warning light indicates when filter bag is full
• Thermal protection prevents overheating
• Airflow up to 34 l/min
• 800W 240V, CE Approved
• Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
• 1 years warranty
Typical applications:
This portable mini vacuum cleaner for small particles has been designed to be used with office and laboratory equipment. It is ESD approved so can be safely used with all kind of electronic devices. Powerful, mains powered 800W electric motor ensures high suction power and hassle-free operation.
The set includes:
• Flexible hose,
• Crevice tool and brush,
• Flexible snorkel tube
Specifications
| Attribute | Value |
| Brand | Convac |
| For Use With | RS387-8991 Vacuum Cleaner |
| Accessory Type | Cartridge Filter |