CK 1/2 in Square Drive Dial Torque Wrench, 42 → 210Nm

RS Stock No.:
3300915
Mfr. Prt No.:
T4463
Brand:
CK
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
RS stock number 3300915
Product description CK 1/2 in Square Drive Dial Torque Wrench, 42 → 210Nm
Manufacturer / Brand CK
Manufacturer part number T4463

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Micrometer vernier wrenches


Specifications

Attribute Value
Brand CK
Torque Range 42 → 210 Nm
Drive Shape Square
Overall Length 460 mm
Type Dial
Accuracy ±4 %
Drive Size 1/2 in, 3/8 in
Checking stock...
IDR
2,795,213.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,795,213.61
*price per unit indicative
"CK 1/2 in Square Drive Dial Torque Wrench, 42 → 210Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda