Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m

RS Stock No.:
0468409
Mfr. Prt No.:
HB830-25
Brand:
Hi-Bond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0468409
Product description Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB830-25
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
RS stock number 0468409
Product description Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB830-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Adhesive Polyimide Tapes

Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.

Benefits:

• No adhesive residue
• Very high temperature resistance of 250 °C
• Temperature resistant
• Easy and clean removal
• Masking terminal on PCB
• For surface protection

Features:

• Carrier: Polyimide
• Colour: Amber
• Thickness Carrier: 25
• Adhesive: Silicone

Typical Applications

These Polyimide Tapes are suitable for the most demanding applications in electronic industries.

• Die-cutting to precise tolerances for masking applications
• Fixing Static laminators
• Membrane switch and keypad applications
• E.M.I. / R.F.I. shielding
• Electrical insulation


Specifications

Attribute Value
Brand Hi-Bond
Maximum Operating Temperature +260 °C
Thickness 0.07 mm
Colour Amber
Backing Material Polyimide Film
Width 25 mm
Trade Name HB830
Length 33 m
Checking stock...
IDR
874,992.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1874,992.38
*price per unit indicative
"Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda