MTI Driver Bit Set 100 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx, Torx Bo

RS Stock No.:
4683570
Mfr. Prt No.:
560-800
Brand:
MTI

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4683570
Product description MTI Driver Bit Set 100 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx, Torx Bo
Manufacturer / Brand MTI
Manufacturer part number 560-800
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
RS stock number 4683570
Product description MTI Driver Bit Set 100 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx, Torx Bo
Manufacturer / Brand MTI
Manufacturer part number 560-800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

MTI 100-pieces Bit Set

This 100 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-molybdenum steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case.

Features and Benefits:
• Wide selection of bits to accommodate any application
• Supplied with a plastic case with a list of contents in the lid for quick and easy identification of correct or missing parts
• High-quality chrome-molybdenum steel for exceptional strength and durability
• Supplied with a 1/4" quick-release magnetic bit holder

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand MTI
Number of Pieces 100
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx, Torx Bo
Type Driver Bit Set
Size Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL6, T10, T15, T20, T25, T27, T30, T40
Material Chrome Molybdenum Steel
Checking stock...
IDR
1,540,834.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,540,834.10
*price per unit indicative
"MTI Driver Bit Set 100 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx, Torx Bo" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda