Single Parameter(s) pH Test Strips, max. measurement 14pH – 50 strips
- RS Stock No.:
- 2618603
- Mfr. Prt No.:
- CZ-0114
- Brand:
- Instruments Direct
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2618603 |
| Product description | Single Parameter(s) pH Test Strips, max. measurement 14pH - 50 strips |
| Manufacturer / Brand | Instruments Direct |
| Manufacturer part number | CZ-0114 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
pH Indicator Strips
From Instruments Direct, a selection of individual pH test strips designed for measuring how acidic or alkaline a sample or solution is. The pH test strips feature a non-bleed, padded paper test tip attached to a vinyl wand. These testing strips are easy to use and provide accurate results in a few seconds.
SUPPLIED_WITH : Colour chart
What is pH?
The pH scale is an internationally recognisable scale that is used to indicate the acidity or alkalinity of a liquid or sample. Chemicals, liquids and samples are often classed as being acidic, basic or neutral on a scale of 0 pH to 14 pH. Low pH values are considered acidic, higher pH values are called basic and values around the 7 mark is referred to as neutral.
• 0 = very acidic (hydrochloric acid)
• 7 = neutral (pure water)
• 14 = strong alkali (sodium hydroxide)
How to use the test strip
• Take a single-use testing strip and briefly dip the end into the sample or solution to be tested for a few seconds
• Remove the test strip from the solution and carefully shake off any excess liquid.
• Compare the test strip with the supplied colour chart
• Do not allow the strip to dry out before colour matching
• Full range pH testing 0.2pH to 14pH
Features and Benefits
• Accurate, rapid results
• Inexpensive, easy and simple to use
• Dip and read in seconds
• Clear visual indication of pH levels
• Ideal for testing the pH levels in water, urine and saliva
• Available in different pH ranges
Applications
pH measurement is used in nearly all industries that deal with water or chemicals. Tough laws will govern how factories, plants and warehouses deal with wastewater. Completing regular pH tests are vital for the health and safety of employees, the general public and the environment. Although pH won’t necessarily indicate a particular type of pollution is present, a pH indication level can help with the management of potentially high or low reading. Some typical applications include
• Agriculture
• Chemical industries
• Manufacturing
• Hospitals and laboratories
• Calibration testing
• Aquariums
Testing ranges available
• RS part number 312-4351 0 to 2.5 pH
• RS part number 312-4367 3 to 6 pH
• RS part number 312-4373 5 to 9 pH
• RS part number 312-4389 10 to 13 pH
• RS part number 261-8603 1 to 14 pH
Specifications
| Attribute | Value |
| Brand | Instruments Direct |
| Strip Type | pH |
| Multiple Parameter | Single |
| Maximum Measurement | 14 pH |
| Number of Strips | 50 |