JST, NH, SM Female Crimp Terminal 22AWG SHF-001T-0.8BS

RS Stock No.:
6881303
Mfr. Prt No.:
SHF-001T-0.8BS
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881303
Product description JST, NH, SM Female Crimp Terminal 22AWG SHF-001T-0.8BS
Manufacturer / Brand JST
Manufacturer part number SHF-001T-0.8BS
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
RS stock number 6881303
Product description JST, NH, SM Female Crimp Terminal 22AWG SHF-001T-0.8BS
Manufacturer / Brand JST
Manufacturer part number SHF-001T-0.8BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm Wire to Board, JST NH Series

SM & NH Series Contacts and Crimp Tool

Crimp socket contacts for the JST NH and SM connector series:

392-2385 BHF-001T-0.8BS (Loose crimp socket contacts)
688-1303 SHF-001T-0.8BS (Continuous strip-mounted contacts)

Hand-operated ratchet crimping tools for use with BHF-001T-0.8BS contacts:

392-7166 YC-122R
688-0859 WC-122


Specifications

Attribute Value
Brand JST
Termination Method Crimp
Series NH, SM
For Use With NH and SM Connector Housings
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -25 °C
Maximum Contact Resistance 20 mΩ
Maximum Operating Temperature +85 °C
Maximum Current 3 A
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
86,324.47
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
186,324.47863.24
*price per unit indicative
"JST, NH, SM Female Crimp Terminal 22AWG SHF-001T-0.8BS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda