Knipex Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
6061641
Mfr. Prt No.:
97 53 09
Brand:
Knipex
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
RS stock number 6061641
Product description Knipex Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand Knipex
Manufacturer part number 97 53 09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wire end ferrule tool 97 53 09

High quality Knipex crimping tool for bootlace ferrule. This handheld crimp tool is designed to compress pieces of material together with the size of 0.08 – 10mm² with an added feature allowing you to crimp up to 16mm². The transmission ratio of this crimping tool has been well designed and therefore hand friendly providing a comfortable grip and allowing the user to crimp easily with the perfect end result. This self-adjusting adaptation to the desired end sleeve or ferrules allows you to use any die for the crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule.


Specifications

Attribute Value
Brand Knipex
Overall Length 190 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Bootlace Ferrule
Checking stock...
IDR
4,460,761.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,460,761.92
*price per unit indicative
"Knipex Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda