Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A

RS Stock No.:
1243948
Mfr. Prt No.:
SLPPB50BSB / C10-730188-100
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1243948
Product description Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number SLPPB50BSB / C10-730188-100
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
RS stock number 1243948
Product description Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number SLPPB50BSB / C10-730188-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

8mm SurLok Plus Plug for 50mm

From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has an 8mm pin and terminates to 50mm² wires.

Amphenol SurLok Plus Range

Features and Benefits

• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.


Specifications

Attribute Value
Brand Amphenol Industrial
Width 21.6 mm
Range R4 RADSOK
Termination Method Crimp
Depth 29 mm
Minimum Operating Temperature -40 °C
Connector Type RADSOK
Series Surlok Plus
Height 75.6 mm
For Use With SurLok 1-Position Receptacle
Maximum Operating Temperature +125 °C
Current Rating 200 A
Operating Voltage 1000 V
Applications BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit
Colour Black
Orientation Right Angle
Connector Gender Male
IP Rating IP67
Pin Diameter 8 mm
Number of Contacts 1
Standards Met UL 94-V0
Mounting Type Cable Mount
Number of Rows 1
Wire Size 50 mm²
Contact Gender Female
Checking stock...
IDR
269,986.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1269,986.86
*price per unit indicative
"Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda