Van Damme Coaxial Cable, RG59, 75 Ω, 100m, Unterminated

RS Stock No.:
3657902
Mfr. Prt No.:
268-310-090
Brand:
Van Damme

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3657902
Product description Van Damme Coaxial Cable, RG59, 75 Ω, 100m, Unterminated
Manufacturer / Brand Van Damme
Manufacturer part number 268-310-090
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
RS stock number 3657902
Product description Van Damme Coaxial Cable, RG59, 75 Ω, 100m, Unterminated
Manufacturer / Brand Van Damme
Manufacturer part number 268-310-090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Standard 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.

Features and Benefits

Highly flexible but rugged
Uses RG59 BNC connectors
Variety of colours for ease of identification


Specifications

Attribute Value
Brand Van Damme
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Connector B Unterminated
Reel Length 100 m
Characteristic Impedance 75 Ω
Attenuation 17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz
Connector A Unterminated
Outer Diameter 6.15 mm
Length 100 m
Coaxial Type RG59
Sheath Colour Cream
Checking stock...
IDR
3,880,090.88
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,880,090.8838,800.91
*price per unit indicative
"Van Damme Coaxial Cable, RG59, 75 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda